- RS Stock No.:
- 335-141
- Mfr. Part No.:
- FLCX2K0000A
- Manufacturer:
- Alpha
6 In stock for delivery within 5 working days
Added
Price Each
€8.67
(exc. VAT)
€10.66
(inc. VAT)
Units | Per unit |
1 - 24 | €8.67 |
25 - 49 | €7.82 |
50 + | €6.43 |
- RS Stock No.:
- 335-141
- Mfr. Part No.:
- FLCX2K0000A
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Resistor (plastic coating), FLA/FLC Series
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Power Rating | 0.25W |
Tolerance | ±0.05% |
Series | FLC |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±5ppm/°C |
Minimum Operating Temperature | -25°C |
Lead Pitch | 5.08mm |