- RS Stock No.:
- 335-195
- Mfr. Part No.:
- PCWR02000D
- Manufacturer:
- Alpha
2 In stock for delivery within 5 working days
Added
Price Each
€87.09
(exc. VAT)
€107.12
(inc. VAT)
Units | Per unit |
1 - 4 | €87.09 |
5 - 9 | €83.50 |
10 + | €81.27 |
- RS Stock No.:
- 335-195
- Mfr. Part No.:
- PCWR02000D
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High-Precision Power Resistor, PC Series
The high preceision PC series of resistors from Alpha with heat sink can be used up to a rated power of 10W.
Note
Note 1: Resistance figures for type PB are guaranteed at a point 12.7 ±3.2 mm away from the resistor
However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)
However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)
Specifications
Attribute | Value |
---|---|
Resistance | 20mΩ |
Power Rating | 2W |
Tolerance | ±0.5% |
Technology | Power Film |
Series | PCW |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |