Recently searched

    Alpha 2Ω Power Film Resistor 2W ±0.1% PCY2R0000B

    RS Stock No.:
    335-220
    Mfr. Part No.:
    PCY2R0000B
    Manufacturer:
    Alpha
    Alpha
    View all Through Hole Resistors
    6 In stock for delivery within 5 working days
    Add to Basket
    units

    Added

    Price Each

    €117.33

    (exc. VAT)

    €144.32

    (inc. VAT)

    unitsPer unit
    1 - 4€117.33
    5 - 9€86.72
    10 +€82.37
    RS Stock No.:
    335-220
    Mfr. Part No.:
    PCY2R0000B
    Manufacturer:
    Alpha

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Product Details

    High-Precision Power Resistor, PC Series


    The high preceision PC series of resistors from Alpha with heat sink can be used up to a rated power of 10W.

    Note

    Note 1: Resistance figures for type PB are guaranteed at a point 12.7 ±3.2 mm away from the resistor
    However, where the resistance value is less than 10 Ω, it is guaranteed at a point 5.08 ±0.6 mm away
    Note 2: Heat sink: aluminium chassis 152.4 mm (L) ´ 101.6 mm (W) ´ 50.8 mm (H) ´ 1.0 mm (T)

    Specifications

    AttributeValue
    Resistance
    Power Rating2W
    Tolerance±0.1%
    TechnologyPower Film
    SeriesPCY
    Temperature Coefficient±2.5ppm/°C
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature-55°C
    6 In stock for delivery within 5 working days
    Add to Basket
    units

    Added

    Price Each

    €117.33

    (exc. VAT)

    €144.32

    (inc. VAT)

    unitsPer unit
    1 - 4€117.33
    5 - 9€86.72
    10 +€82.37