Panasonic 120Ω Metal Oxide Resistor 5W ±5% ERG5SJ121
- RS Stock No.:
- 106-7184
- Mfr. Part No.:
- ERG5SJ121
- Manufacturer:
- Panasonic
999999999 In stock for delivery within 1 working days
Price Each (In a Box of 500)
€0.356
(exc. VAT)
€0.438
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
500 - 2000 | €0.356 | €178.00 |
2500 - 4500 | €0.328 | €164.00 |
5000 + | €0.31 | €155.00 |
*price indicative
- RS Stock No.:
- 106-7184
- Mfr. Part No.:
- ERG5SJ121
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |