- RS Stock No.:
- 124-2925
- Mfr. Part No.:
- MF1/4CC4990F
- Manufacturer:
- KOA
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 5 working days
Added
Price Each (In a Bag of 100)
€0.103
(exc. VAT)
€0.127
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €0.103 | €10.30 |
500 - 900 | €0.095 | €9.50 |
1000 - 2400 | €0.088 | €8.80 |
2500 - 4900 | €0.082 | €8.20 |
5000 + | €0.081 | €8.10 |
*price indicative |
- RS Stock No.:
- 124-2925
- Mfr. Part No.:
- MF1/4CC4990F
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MetalFilm Resistor, 0.25 W, 1%, MF1/4C Series
The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 499Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MF |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |