Arcol Ohmite 25mΩ Fixed Resistor 5W ±1% 15FR025E
- RS Stock No.:
- 124-9292
- Mfr. Part No.:
- 15FR025E
- Manufacturer:
- Arcol Ohmite
Bulk discount available
Subtotal (1 bag of 5 units)**
€11.54
(exc. VAT)
€14.20
(inc. VAT)
95 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | €2.308 | €11.54 |
25 - 45 | €1.938 | €9.69 |
50 - 120 | €1.766 | €8.83 |
125 - 245 | €1.52 | €7.60 |
250 + | €1.318 | €6.59 |
**price indicative
- RS Stock No.:
- 124-9292
- Mfr. Part No.:
- 15FR025E
- Manufacturer:
- Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol Ohmite | |
Resistance | 25mΩ | |
Power Rating | 5W | |
Tolerance | ±1% | |
Series | 15 | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Arcol Ohmite | ||
Resistance 25mΩ | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Series 15 | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Arcol 10mΩ Metal Film Fixed Resistor 5W ±1% MSR-5 R01 F
- Arcol Ohmite 5mΩ Fixed Resistor 5W ±1% 15FR005E
- Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E
- Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
- Arcol Ohmite 250mΩ Fixed Resistor 5W ±1% 15FR250E
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite 30mΩ Fixed Resistor 5W ±1% 15FR030E
- Arcol Ohmite 200mΩ Fixed Resistor 5W ±1% 15FR200E