Login / Register to access your benefits
Recently searched

    Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    €13.34

    (exc. VAT)

    €16.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    60 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    5 - 45€2.668€13.34
    50 - 95€2.478€12.39
    100 - 245€2.322€11.61
    250 - 495€2.218€11.09
    500 +€2.002€10.01

    **price indicative

    RS Stock No.:
    124-9314
    Mfr. Part No.:
    25J2K0E
    Manufacturer:
    Arcol Ohmite
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol Ohmite

    Resistance

    2kΩ

    Power Rating

    5W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    25

    Maximum Operating Temperature

    +350°C

    Temperature Coefficient

    ±30ppm/°C

    Minimum Operating Temperature

    +25°C

    Related links