TE Connectivity 15Ω Wire Wound Resistor 14W ±5% C1415RJL
- RS Stock No.:
- 135-5081
- Mfr. Part No.:
- C1415RJL
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)**
€331.10
(exc. VAT)
€407.30
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 400 | €3.311 | €331.10 |
500 - 900 | €2.648 | €264.80 |
1000 + | €2.506 | €250.60 |
**price indicative
- RS Stock No.:
- 135-5081
- Mfr. Part No.:
- C1415RJL
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 15Ω | |
Power Rating | 14W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | C14 | |
Temperature Coefficient | ±90ppm/°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 15Ω | ||
Power Rating 14W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series C14 | ||
Temperature Coefficient ±90ppm/°C | ||