Arcol Ohmite 500MΩ Thick Film Resistor 2.5W ±1% SM108035006FE
- RS Stock No.:
- 136-3305
- Distrelec Article No.:
- 304-00-553
- Mfr. Part No.:
- SM108035006FE
- Manufacturer:
- Arcol Ohmite
Bulk discount available
Subtotal (1 unit)**
€6.02
(exc. VAT)
€7.40
(inc. VAT)
203 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.02 |
10 - 24 | €5.44 |
25 - 49 | €5.00 |
50 - 99 | €4.63 |
100 + | €4.05 |
**price indicative
- RS Stock No.:
- 136-3305
- Distrelec Article No.:
- 304-00-553
- Mfr. Part No.:
- SM108035006FE
- Manufacturer:
- Arcol Ohmite
Related links
- Arcol Ohmite 500kΩ Thick Film Resistor 2.5W ±1% SM108035003FE
- Arcol Ohmite 1GΩ Thick Film Resistor 2.5W ±1% SM108031007FE
- Arcol Ohmite 10MΩ Thick Film Resistor 2.5W ±1% SM108031005FE
- Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE
- Arcol Ohmite 5GΩ Thick Film Precision Resistor 2.5W ±1% SM108035007FE
- Arcol Ohmite 50MΩ Thick Film Precision Resistor 2.5W ±1% SM108035005FE
- Arcol Ohmite 100MΩ Thick Film Precision Resistor 2.5W ±1% SM108031006FE
- Arcol Ohmite 1.5kΩ Ceramic Resistor 2.5W ±10% EY152KE