Login / Register to access your benefits
Recently searched

    Welwyn 470mΩ Wire Wound Resistor 10.5W ±5% W23-R47JI

    Subtotal (1 bag of 5 units)**

    €20.72

    (exc. VAT)

    €25.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    5 +€4.144€20.72

    **price indicative

    RS Stock No.:
    144-2989
    Mfr. Part No.:
    W23-R47JI
    Manufacturer:
    Welwyn
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Welwyn

    Resistance

    470mΩ

    Power Rating

    10.5W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    W20

    Temperature Coefficient

    ±200ppm/°C

    Maximum Operating Temperature

    +200°C

    Minimum Operating Temperature

    -55°C

    Related links