- RS Stock No.:
- 144-3009
- Mfr. Part No.:
- W22-3K9JI
- Manufacturer:
- Welwyn
Temporarily out of stock - back order for despatch 21-06-2024, delivery within 2 working days
Price Each (In a Bag of 5)
€1.658
(exc. VAT)
€2.039
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €1.658 | €8.29 |
25 - 95 | €1.134 | €5.67 |
100 - 245 | €0.82 | €4.10 |
250 + | €0.70 | €3.50 |
*price indicative |
- RS Stock No.:
- 144-3009
- Mfr. Part No.:
- W22-3K9JI
- Manufacturer:
- Welwyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BB
Product Details
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifications
Attribute | Value |
---|---|
Resistance | 3.9kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |