TT ElectronicsBI 4.7Ω Thick Film Resistor 5W ±5% BPC5 4R7J
- RS Stock No.:
- 144-6253
- Mfr. Part No.:
- BPC5 4R7J
- Manufacturer:
- TT Electronics/BI
Bulk discount available
Subtotal (1 pack of 5 units)**
€12.86
(exc. VAT)
€15.82
(inc. VAT)
440 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.572 | €12.86 |
25 - 45 | €2.39 | €11.95 |
50 - 95 | €2.24 | €11.20 |
100 - 195 | €2.184 | €10.92 |
200 + | €2.084 | €10.42 |
**price indicative
- RS Stock No.:
- 144-6253
- Mfr. Part No.:
- BPC5 4R7J
- Manufacturer:
- TT Electronics/BI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TT Electronics/BI | |
Resistance | 4.7Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | BPC5 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +155°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TT Electronics/BI | ||
Resistance 4.7Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series BPC5 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- TT ElectronicsBI 4.7Ω Thick Film Resistor 5W ±5% BPC5 4R7J
- TT ElectronicsBI 22Ω Thick Film Resistor 5W ±5% BPC5 220J
- TT ElectronicsBI 47Ω Thick Film Resistor 5W ±5% BPC5 470J
- TT ElectronicsBI 100Ω Thick Film Resistor 5W ±5% BPC5 101J
- TT ElectronicsBI 330Ω Thick Film Resistor 5W ±5% BPC5 331J
- TT ElectronicsBI 10kΩ Thick Film Resistor 5W ±5% BPC5 103J
- TT ElectronicsBI 33kΩ Thick Film Resistor 5W ±5% BPC5 333J
- TT ElectronicsBI 4.7Ω Thick Film Resistor 10W ±5% BPC10 4R7J