- RS Stock No.:
- 146-8267
- Manufacturer:
- RS PRO
75 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.812
(exc. VAT)
€3.459
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.812 | €14.06 |
25 - 95 | €2.736 | €13.68 |
100 - 245 | €2.662 | €13.31 |
250 - 495 | €2.598 | €12.99 |
500 + | €2.534 | €12.67 |
*price indicative |
- RS Stock No.:
- 146-8267
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RSAWW is offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors are available in 5 sizes up to 10 watts.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 1W |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Wire Wound |
Series | RSAWW |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | +25°C |