- RS Stock No.:
- 146-8292
- Manufacturer:
- RS PRO
135 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.25
(exc. VAT)
€2.77
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.25 | €11.25 |
25 - 95 | €2.18 | €10.90 |
100 - 245 | €2.132 | €10.66 |
250 - 495 | €2.072 | €10.36 |
500 + | €2.024 | €10.12 |
*price indicative |
- RS Stock No.:
- 146-8292
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.
Resistance 10kΩ
Power Rating 5W
Tolerance ±5%
Axial/Radial Axial
Power Rating 5W
Tolerance ±5%
Axial/Radial Axial
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 5W |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Wire Wound |
Series | RSAWW |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | +25°C |