TE Connectivity 10Ω Wire Wound Resistor 4W ±5% SBCHE410RJ
- RS Stock No.:
- 161-3959
- Mfr. Part No.:
- SBCHE410RJ
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)**
€59.50
(exc. VAT)
€73.20
(inc. VAT)
300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 400 | €0.595 | €59.50 |
500 - 900 | €0.417 | €41.70 |
1000 + | €0.387 | €38.70 |
**price indicative
- RS Stock No.:
- 161-3959
- Mfr. Part No.:
- SBCHE410RJ
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 10Ω | |
Power Rating | 4W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | SBCHE | |
Temperature Coefficient | ±400ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 10Ω | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBCHE | ||
Temperature Coefficient ±400ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 10Ω Wire Wound Resistor 4W ±5% SBCHE410RJ
- Vishay 240Ω High Power Wire Wound Resistor 4W ±5% G22041432400JF1000
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% SBCHE4100RJ
- Vishay 75Ω High Power Wire Wound Resistor 4W ±5% G22041437509JF1000
- Vishay 750Ω High Power Wire Wound Resistor 4W ±5% G22041437500JF1000
- Vishay 5.1Ω High Power Wire Wound Resistor 4W ±5% G22041435108JF1000
- Vishay 2Ω High Power Wire Wound Resistor 4W ±5% G22041432008JF1000
- Vishay 120Ω High Power Wire Wound Resistor 4W ±5% G22041431200JF1000