Login / Register to access your benefits
Recently searched

    TE Connectivity 27Ω Wire Wound Resistor 7W ±5% SBCHE627RJ

    Bulk discount available

    Subtotal (1 box of 100 units)**

    €171.50

    (exc. VAT)

    €210.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    400 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    100 - 400€1.715€171.50
    500 - 900€1.201€120.10
    1000 +€1.115€111.50

    **price indicative

    RS Stock No.:
    161-4369
    Mfr. Part No.:
    SBCHE627RJ
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    27Ω

    Power Rating

    7W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    SBC

    Temperature Coefficient

    ±200ppm/°C

    Maximum Operating Temperature

    +350°C

    Minimum Operating Temperature

    -55°C

    Related links