TE Connectivity 15kΩ Carbon Film Resistor 0.5W ±5% CFR50J15K
- RS Stock No.:
- 161-4785
- Mfr. Part No.:
- CFR50J15K
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 3000 units)**
€54.00
(exc. VAT)
€66.00
(inc. VAT)
Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
3000 - 3000 | €0.018 | €54.00 |
6000 + | €0.018 | €54.00 |
**price indicative
- RS Stock No.:
- 161-4785
- Mfr. Part No.:
- CFR50J15K
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 15kΩ | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | CFR50 | |
Temperature Coefficient | -450 → 0ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 15kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series CFR50 | ||
Temperature Coefficient -450 → 0ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 15kΩ Carbon Film Resistor 0.5W ±5% CFR50J15K
- TE Connectivity 220Ω Carbon Film Resistor 0.5W ±5% CFR50J220R
- TE Connectivity 47Ω Carbon Film Resistor 0.5W ±5% CFR50J47R
- RS PRO 4.7MΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 3.9kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 6.8MΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 160Ω Carbon Film Resistor 0.5W ±5%
- TE Connectivity 4.7kΩ Carbon Film Resistor 0.5W ±5% CFR50J4K7