Login / Register to access your benefits
Recently searched

    TE Connectivity 3.3Ω Metal Oxide Resistor 1W ±5% ROX1SJ3R3

    Subtotal (1 box of 2000 units)**

    €88.00

    (exc. VAT)

    €108.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    2000 +€0.044€88.00

    **price indicative

    RS Stock No.:
    161-4794
    Mfr. Part No.:
    ROX1SJ3R3
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    3.3Ω

    Power Rating

    1W

    Tolerance

    ±5%

    Technology

    Metal Oxide

    Series

    ROX1S

    Maximum Operating Temperature

    +235°C

    Temperature Coefficient

    ±300ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links