Login / Register to access your benefits
Recently searched

    TE Connectivity 36.5kΩ Metal Film Resistor 0.25W ±0.1% H836K5BYA

    Bulk discount available

    Subtotal (1 box of 250 units)**

    €229.00

    (exc. VAT)

    €281.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Box**
    250 - 750€0.916€229.00
    1000 +€0.779€194.75

    **price indicative

    RS Stock No.:
    161-5220
    Mfr. Part No.:
    H836K5BYA
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    36.5kΩ

    Power Rating

    0.25W

    Tolerance

    ±0.1%

    Technology

    Metal Film

    Series

    HOLCO

    Temperature Coefficient

    ±15ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links