Login / Register to access your benefits
Recently searched

    TE Connectivity 33kΩ Metal Film Resistor 0.6W ±1% LR1F33K

    Bulk discount available

    Subtotal (1 bag of 4000 units)**

    €124.00

    (exc. VAT)

    €152.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    12000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    4000 - 4000€0.031€124.00
    8000 +€0.031€124.00

    **price indicative

    RS Stock No.:
    161-6019
    Mfr. Part No.:
    LR1F33K
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    33kΩ

    Power Rating

    0.6W

    Tolerance

    ±1%

    Technology

    Metal Film

    Series

    LR1

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±50ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links