TE Connectivity 187kΩ Metal Film Resistor 0.25W ±0.1% H8187KBYA
- RS Stock No.:
- 161-9967
- Mfr. Part No.:
- H8187KBYA
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 250 units)**
€307.50
(exc. VAT)
€377.50
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
250 - 750 | €1.23 | €307.50 |
1000 + | €1.045 | €261.25 |
**price indicative
- RS Stock No.:
- 161-9967
- Mfr. Part No.:
- H8187KBYA
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 187kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 187kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 187kΩ Metal Film Resistor 0.25W ±0.1% H8187KBYA
- Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
- TE Connectivity 3.4kΩ Metal Film Resistor 0.25W ±0.1% H83K4BYA
- Arcol 2.37kΩ Metal Film Resistor 0.25W ±0.1% MRA02072K37BTA015
- Arcol 4.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K53BTA015
- Arcol 100kΩ Metal Film Resistor 0.25W ±0.1% MRA0207100KBTA015
- TE Connectivity 165Ω Metal Film Resistor 0.25W ±0.1% YR1B165RCC
- TE Connectivity 105kΩ Metal Film Resistor 0.25W ±0.1% YR1B105KCC