Arcol 4.02kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K02BTA015
- RS Stock No.:
- 162-1063
- Mfr. Part No.:
- MRA02074K02BTA015
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 box of 500 units)**
€168.50
(exc. VAT)
€207.50
(inc. VAT)
Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 - 500 | €0.337 | €168.50 |
1000 - 2000 | €0.324 | €162.00 |
2500 + | €0.316 | €158.00 |
**price indicative
- RS Stock No.:
- 162-1063
- Mfr. Part No.:
- MRA02074K02BTA015
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 4.02kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | MRA0207 | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 4.02kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Arcol 4.02kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K02BTA015
- Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
- TE Connectivity 3.4kΩ Metal Film Resistor 0.25W ±0.1% H83K4BYA
- Arcol 2.37kΩ Metal Film Resistor 0.25W ±0.1% MRA02072K37BTA015
- Arcol 4.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K53BTA015
- Arcol 100kΩ Metal Film Resistor 0.25W ±0.1% MRA0207100KBTA015
- TE Connectivity 165Ω Metal Film Resistor 0.25W ±0.1% YR1B165RCC
- TE Connectivity 105kΩ Metal Film Resistor 0.25W ±0.1% YR1B105KCC