- RS Stock No.:
- 162-1638
- Mfr. Part No.:
- UPW25B10RV
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 30-12-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€9.582
(exc. VAT)
€11.786
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €9.582 | €958.20 |
*price indicative |
- RS Stock No.:
- 162-1638
- Mfr. Part No.:
- UPW25B10RV
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.25W Precision Wirewound Resistors UPW 25 Series
TE Connectivity UPW Series ultra high stability resistors specially wound to minimise inductance and sealed in epoxy resin. The UPW series is suitable for many applications where close tolerance and low temperature coefficient are advantageous, i.e. actuators, gain setting networks, comparators, strain gauge bridges, etc
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Wire Wound |
Series | UPW25 |
Maximum Operating Temperature | +145°C |
Temperature Coefficient | ±3ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 162-1638
- Mfr. Part No.:
- UPW25B10RV
- Manufacturer:
- TE Connectivity