Vishay 15Ω Thick Film Resistor 30W ±1% LTO030F15R00FTE3
- RS Stock No.:
- 162-2457
- Mfr. Part No.:
- LTO030F15R00FTE3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)**
€273.20
(exc. VAT)
€336.05
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €5.464 | €273.20 |
100 + | €5.191 | €259.55 |
**price indicative
Related links
- Vishay 15Ω Thick Film Resistor 30W ±1% LTO030F15R00FTE3
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%
- Caddock 300MΩ Thick Film Power Film Resistor 30W ±1% MP930-0.30-1%
- Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F