Vishay 4.3kΩ Thin Film Resistor 0.4W ±1% MBA02040C4301FC100
- RS Stock No.:
- 162-2808
- Mfr. Part No.:
- MBA02040C4301FC100
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)**
€157.00
(exc. VAT)
€193.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 - 1000 | €0.157 | €157.00 |
2000 - 4000 | €0.153 | €153.00 |
5000 - 9000 | €0.149 | €149.00 |
10000 - 24000 | €0.145 | €145.00 |
25000 + | €0.141 | €141.00 |
**price indicative
- RS Stock No.:
- 162-2808
- Mfr. Part No.:
- MBA02040C4301FC100
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 4.3kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MBA0204 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 4.3kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBA0204 | ||
Temperature Coefficient ±50ppm/°C | ||