Vishay 47kΩ Thin Film Resistor 0.4W ±1% MBA02040C4702FC100
- RS Stock No.:
- 162-2820
- Mfr. Part No.:
- MBA02040C4702FC100
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)**
€150.00
(exc. VAT)
€180.00
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 - 1000 | €0.15 | €150.00 |
2000 - 4000 | €0.146 | €146.00 |
5000 - 9000 | €0.142 | €142.00 |
10000 - 24000 | €0.138 | €138.00 |
25000 + | €0.135 | €135.00 |
**price indicative
- RS Stock No.:
- 162-2820
- Mfr. Part No.:
- MBA02040C4702FC100
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 47kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MBA0204 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 47kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBA0204 | ||
Temperature Coefficient ±50ppm/°C | ||
Related links
- Vishay 1.8kΩ Thin Film Resistor 0.4W ±1% MBA02040C1801FC100
- Vishay 10Ω Thin Film Resistor 0.4W ±1% MBA02040C1009FC100
- Vishay 560kΩ Thin Film Resistor 0.4W ±1% MBA02040C5603FC100
- RS PRO 1Ω Metal Film Resistor 0.4W ±1%
- RS PRO 100mΩ Metal Film Resistor 0.4W ±1%
- Vishay 110Ω Thin Film Resistor 0.4W ±1% MBA02040C1100FC100
- TE Connectivity 22MΩ Thick Film Resistor 0.4W ±1% HBA22MFZRE
- Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100