- RS Stock No.:
- 163-8470
- Mfr. Part No.:
- CFR16J47K
- Manufacturer:
- TE Connectivity
80000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5000)
€0.012
(exc. VAT)
€0.015
(inc. VAT)
Units | Per unit | Per Bag* |
5000 - 5000 | €0.012 | €60.00 |
10000 + | €0.01 | €50.00 |
*price indicative |
- RS Stock No.:
- 163-8470
- Mfr. Part No.:
- CFR16J47K
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
Premium quality carbon film
Highly reliable
Excellent power to size ratio
High alumina content
0.24W Rated power @ 70°C
Available in power ratings from 1 ohm to 10 Mohm
Suitable for a range of small and large-scale applications
Highly reliable
Excellent power to size ratio
High alumina content
0.24W Rated power @ 70°C
Available in power ratings from 1 ohm to 10 Mohm
Suitable for a range of small and large-scale applications
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Specifications
Attribute | Value |
---|---|
Resistance | 47kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR16 |
Temperature Coefficient | -1200 → 0ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |