- RS Stock No.:
- 163-9029
- Mfr. Part No.:
- SBCHE153K3J
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€1.053
(exc. VAT)
€1.295
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | €1.053 | €105.30 |
500 - 900 | €0.737 | €73.70 |
1000 + | €0.707 | €70.70 |
*price indicative |
- RS Stock No.:
- 163-9029
- Mfr. Part No.:
- SBCHE153K3J
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 17W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 163-9029
- Mfr. Part No.:
- SBCHE153K3J
- Manufacturer:
- TE Connectivity