Login / Register to access your benefits
Recently searched

    TE Connectivity 47Ω Wire Wound Resistor 4W ±5% SBCHE447RJ

    Bulk discount available

    Subtotal (1 box of 100 units)**

    €53.30

    (exc. VAT)

    €65.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    100 - 400€0.533€53.30
    500 - 900€0.377€37.70
    1000 +€0.367€36.70

    **price indicative

    RS Stock No.:
    163-9041
    Mfr. Part No.:
    SBCHE447RJ
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    47Ω

    Power Rating

    4W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    SBCHE

    Temperature Coefficient

    ±200ppm/°C

    Maximum Operating Temperature

    +350°C

    Minimum Operating Temperature

    -55°C

    Related links