TE Connectivity 162Ω Metal Film Resistor 0.25W ±0.1% H8162RBYA
- RS Stock No.:
- 164-1212
- Mfr. Part No.:
- H8162RBYA
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 250 units)**
€243.50
(exc. VAT)
€299.50
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
250 - 750 | €0.974 | €243.50 |
1000 + | €0.828 | €207.00 |
**price indicative
- RS Stock No.:
- 164-1212
- Mfr. Part No.:
- H8162RBYA
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 162Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 162Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 162Ω Metal Film Resistor 0.25W ±0.1% H8162RBYA
- TE Connectivity 249Ω Metal Film Resistor 0.25W ±0.1% H8249RBYA
- TE Connectivity 22.6kΩ Metal Film Resistor 0.25W ±0.1% YR1B22K6CC
- TE Connectivity 118kΩ Metal Film Resistor 0.25W ±0.1% YR1B118KCC
- TE Connectivity 36.5kΩ Metal Film Resistor 0.25W ±0.1% H836K5BYA
- TE Connectivity 130Ω Metal Film Resistor 0.25W ±0.1% YR1B130RCC
- TE Connectivity 15.8kΩ Metal Film Resistor 0.25W ±0.1% YR1B15K8CC
- TE Connectivity 24.9kΩ Metal Film Resistor 0.25W ±0.1% H824K9BYA