- RS Stock No.:
- 164-2118
- Mfr. Part No.:
- H861K9BYA
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 250)
€0.984
(exc. VAT)
€1.21
(inc. VAT)
Units | Per unit | Per Box* |
250 - 750 | €0.984 | €246.00 |
1000 + | €0.836 | €209.00 |
*price indicative |
- RS Stock No.:
- 164-2118
- Mfr. Part No.:
- H861K9BYA
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 61.9kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 164-2118
- Mfr. Part No.:
- H861K9BYA
- Manufacturer:
- TE Connectivity