Caddock 3.3Ω Power Film Resistor 20W ±1% MP821-3.3R-1%
- RS Stock No.:
- 164-2740
- Mfr. Part No.:
- MP821-3.3R-1%
- Manufacturer:
- Caddock
Bulk discount available
Subtotal (1 unit)**
€10.49
(exc. VAT)
€12.90
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €10.49 |
10 - 24 | €9.76 |
25 - 49 | €9.12 |
50 - 99 | €8.49 |
100 + | €7.76 |
**price indicative
- RS Stock No.:
- 164-2740
- Mfr. Part No.:
- MP821-3.3R-1%
- Manufacturer:
- Caddock
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Caddock | |
Resistance | 3.3Ω | |
Power Rating | 20W | |
Tolerance | ±1% | |
Technology | Power Film | |
Series | MP821 | |
Package/Case | TO-220 | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | -20 → +80ppm/°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Caddock | ||
Resistance 3.3Ω | ||
Power Rating 20W | ||
Tolerance ±1% | ||
Technology Power Film | ||
Series MP821 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient -20 → +80ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- Caddock 500mΩ Power Film Resistor 20W ±1% MP821 0R5 1%
- Caddock 2Ω Power Film Resistor 20W ±1% MP821 2R 1%
- Caddock 100mΩ Power Film Resistor 20W ±1% MP821-0.1R 1%
- Caddock 50mΩ Power Film Resistor 20W ±1% MP821-0.05R-1%
- Caddock 200mΩ Power Film Resistor 20W ±1% MP821 0R2 1%
- Caddock 5Ω Power Film Resistor 20W ±1% MP821 5R 1%
- Caddock 20mΩ Power Film Resistor 20W ±1% MP821-0.02R-1%
- Caddock 200Ω Power Film Resistor 20W ±1% MP820 200R 1%