TE Connectivity 22mΩ Metal Film Resistor 4W ±5% SBL4R022J
- RS Stock No.:
- 164-8770
- Mfr. Part No.:
- SBL4R022J
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)**
€51.80
(exc. VAT)
€63.70
(inc. VAT)
3400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 + | €0.518 | €51.80 |
**price indicative
- RS Stock No.:
- 164-8770
- Mfr. Part No.:
- SBL4R022J
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 22mΩ | |
Power Rating | 4W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | SBL | |
Maximum Operating Temperature | +250°C | |
Temperature Coefficient | ±950ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 22mΩ | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SBL | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±950ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 22mΩ Metal Film Resistor 4W ±5% SBL4R022J
- TE Connectivity 10mΩ Metal Film Resistor 4W ±5% SBL4R01J
- TE Connectivity 5mΩ Metal Film Resistor 4W ±5% SBL4R005J
- RS PRO 1GΩ Thick Film Resistor 4W 5%
- RS PRO 500MΩ Thick Film Resistor 4W 5%
- RS PRO 50MΩ Thick Film Resistor 4W 5%
- Yageo 4.7MΩ Metal Film Resistor 1/4W 5% HHV-25JT-52-4M7
- Yageo 15MΩ Metal Film Resistor 1/4W 5% HHV-25JT-52-15M