Vishay 5.6kΩ Metal Film Resistor 0.5W ±5% SFR16S0005601JA500
- RS Stock No.:
- 165-0325
- Mfr. Part No.:
- SFR16S0005601JA500
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)**
€4.30
(exc. VAT)
€5.30
(inc. VAT)
1950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 1200 | €0.086 | €4.30 |
1250 - 2450 | €0.022 | €1.10 |
2500 - 4950 | €0.02 | €1.00 |
5000 + | €0.017 | €0.85 |
**price indicative
- RS Stock No.:
- 165-0325
- Mfr. Part No.:
- SFR16S0005601JA500
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 5.6kΩ | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | SFR16 | |
Package/Case | 0204 (1005M) | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 5.6kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SFR16 | ||
Package/Case 0204 (1005M) | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Vishay 3.9kΩ Metal Film Resistor 0.5W ±5% SFR16S0003901JA500
- Vishay 220Ω Metal Film Resistor 0.5W ±5% SFR16S0002200JA500
- Vishay 47kΩ Metal Film Resistor 0.5W ±5% SFR16S0004702JA500
- Vishay 10kΩ Metal Film Resistor 0.5W ±5% SFR16S0001002JA500
- Vishay 47Ω Metal Film Resistor 0.5W ±5% SFR16S0004709JA500
- Vishay 4.7kΩ Metal Film Resistor 0.5W ±5% SFR16S0004701JA500
- Vishay 680Ω Metal Film Resistor 0.5W ±5% SFR16S0006800JA500
- TE Connectivity 330mΩ Metal Film Resistor 0.5W ±5% LR1LJR33