Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Fixed Resistors
/
Through Hole Resistors
Vishay 3.9kΩ Metal Film Resistor 0.4W ±5% SFR2500003901JA500
RS Stock No.:
165-0987
Mfr. Part No.:
SFR2500003901JA500
Manufacturer:
Vishay
Image representative of range
View this category
Discontinued product
RS Stock No.:
165-0987
Mfr. Part No.:
SFR2500003901JA500
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BR
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Attribute
Value
Resistance
3.9kΩ
Power Rating
0.4W
Tolerance
±5%
Technology
Metal Film
Series
SFR25
Package/Case
0207
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C