Arcol 100kΩ Thick Film Resistor 25W ±1% AP826 100K F 50PPM
- RS Stock No.:
- 166-4761
- Mfr. Part No.:
- AP826 100K F 50PPM
- Manufacturer:
- Arcol
Subtotal (1 tray of 50 units)**
€206.90
(exc. VAT)
€254.50
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Tray** |
---|---|---|
50 + | €4.138 | €206.90 |
**price indicative
- RS Stock No.:
- 166-4761
- Mfr. Part No.:
- AP826 100K F 50PPM
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 100kΩ | |
Power Rating | 25W | |
Tolerance | ±1% | |
Technology | Thick Film | |
Series | AP826 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±50ppm/°C | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 5.33mm | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 100kΩ | ||
Power Rating 25W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series AP826 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.33mm | ||
Minimum Operating Temperature -65°C | ||
Related links
- Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM
- Arcol 5kΩ Thick Film Resistor 25W ±1% AP826 5K F 50PPM
- Arcol 10kΩ Thick Film Resistor 25W ±1% AP826 10K F 50PPM
- Caddock 5kΩ Power Film Resistor 25W ±1% MP925-5.00K1%
- Caddock 100kΩ Power Film Resistor 25W ±1% MP925-100K-1%
- TRACOPOWER Switching Power Supply 5V dc 25W 90 → 264V ac Input Voltage
- Bourns 15Ω Metal Film SMD Resistor ±1% 25W - PWR163S-25-15R0F
- Caddock 20kΩ Power Film Resistor 25W ±1% MP925-20.0K-1%