Login / Register to access your benefits
Recently searched

    Arcol 1kΩ Thick Film Resistor 5W ±5% FCR5 1K J

    Subtotal (1 box of 100 units)**

    €476.80

    (exc. VAT)

    €586.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    200 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    100 +€4.768€476.80

    **price indicative

    RS Stock No.:
    166-4815
    Mfr. Part No.:
    FCR5 1K J
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    1kΩ

    Power Rating

    5W

    Tolerance

    ±5%

    Technology

    Thick Film

    Series

    FCR

    Temperature Coefficient

    ±50ppm/°C

    Lead Pitch

    5.08mm

    Related links