Vishay 1kΩ Thin Film Resistor 0.4W ±1% MBA02040C1001FC100
- RS Stock No.:
- 166-7709
- Mfr. Part No.:
- MBA02040C1001FC100
- Manufacturer:
- Vishay
3600 In stock for delivery within 2 working days
Price Each (In a Box of 1000)
€0.081
(exc. VAT)
€0.10
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | €0.081 | €81.00 |
2000 - 4000 | €0.075 | €75.00 |
5000 - 9000 | €0.071 | €71.00 |
10000 - 24000 | €0.067 | €67.00 |
25000 + | €0.061 | €61.00 |
*price indicative
- RS Stock No.:
- 166-7709
- Mfr. Part No.:
- MBA02040C1001FC100
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |