Vishay 10MΩ Thin Film Resistor 0.6W ±1% MBB02070C1005FCT00
- RS Stock No.:
- 166-7761
- Mfr. Part No.:
- MBB02070C1005FCT00
- Manufacturer:
- Vishay
2737 In stock for delivery within 2 working days
Price Each (In a Box of 5000)
€0.036
(exc. VAT)
€0.044
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
5000 - 5000 | €0.036 | €180.00 |
10000 - 20000 | €0.034 | €170.00 |
25000 + | €0.032 | €160.00 |
*price indicative
- RS Stock No.:
- 166-7761
- Mfr. Part No.:
- MBB02070C1005FCT00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Resistance | 10MΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBB0207 |
Temperature Coefficient | ±50ppm/°C |