- RS Stock No.:
- 166-7829
- Mfr. Part No.:
- VR37000003304JA100
- Manufacturer:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Box of 1000)
€0.081
(exc. VAT)
€0.10
(inc. VAT)
Units | Per unit | Per Box* |
1000 - 1000 | €0.081 | €81.00 |
2000 - 4000 | €0.077 | €77.00 |
5000 - 9000 | €0.075 | €75.00 |
10000 - 24000 | €0.073 | €73.00 |
25000 + | €0.071 | €71.00 |
*price indicative |
- RS Stock No.:
- 166-7829
- Mfr. Part No.:
- VR37000003304JA100
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze
High pulse loading capability (10 kV)
Technology: Metal glaze
Specifications
Attribute | Value |
---|---|
Resistance | 3.3MΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR37 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |