Vishay 1Ω Thick Film Resistor 50W ±1% LTO050F1R000FTE3
- RS Stock No.:
- 167-8791
- Mfr. Part No.:
- LTO050F1R000FTE3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)**
€330.00
(exc. VAT)
€406.00
(inc. VAT)
Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €6.60 | €330.00 |
100 + | €6.27 | €313.50 |
**price indicative
- RS Stock No.:
- 167-8791
- Mfr. Part No.:
- LTO050F1R000FTE3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 1Ω | |
Power Rating | 50W | |
Tolerance | ±1% | |
Technology | Thick Film | |
Series | LTO50 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±150ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 1Ω | ||
Power Rating 50W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series LTO50 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
Related links
- Vishay 1Ω Thick Film Resistor 50W ±1% LTO050F1R000FTE3
- Caddock 200mΩ Power Film Resistor 50W ±1% MP850-0.2R--1%
- Vishay 10Ω Thick Film Resistor 50W ±1% LTO050F10R00FTE3
- Caddock 50Ω Power Film Resistor 50W ±1% MP850-50R--1%
- Caddock 2Ω Power Film Resistor 50W ±1% MP850-2R--1%
- Vishay 50mΩ Thick Film Resistor 50W ±1% LTO050FR0500FTE3
- Vishay 47Ω Thick Film Resistor 50W ±1% LTO050F47R00FTE3
- Caddock 500Ω Power Film Resistor 50W ±1% MP850-500R--1%