Vishay 15Ω Thick Film Resistor 100W ±5% LTO100F15R00JTE3
- RS Stock No.:
- 167-9469
- Mfr. Part No.:
- LTO100F15R00JTE3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tube of 30 units)**
€199.08
(exc. VAT)
€244.86
(inc. VAT)
120 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
30 - 30 | €6.636 | €199.08 |
60 + | €6.437 | €193.11 |
**price indicative
Related links
- Vishay 15Ω Thick Film Resistor 100W ±5% LTO100F15R00JTE3
- Vishay 1Ω Thick Film Resistor 100W ±5% LTO100F1R000JTE3
- Arcol 33Ω Fixed Resistor 100W ±5% AP101 33R J 100PPM
- Arcol 39Ω Fixed Resistor 100W ±5% AP101 39R J 100PPM
- Arcol 3.3Ω Fixed Resistor 100W ±5% AP101 3R3 J 100PPM
- Arcol 22Ω Fixed Resistor 100W ±5% AP101 22R J 100PPM
- Arcol 1kΩ Fixed Resistor 100W ±5% AP101 1K J 100PPM
- Vishay Thick Film Resistor 100W 5% LTO100H4R700JTE3