- RS Stock No.:
- 167-9898
- Mfr. Part No.:
- RLP0310R00FB15
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 20)
€9.889
(exc. VAT)
€12.163
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 20 | €9.889 | €197.78 |
40 + | €9.394 | €187.88 |
*price indicative |
- RS Stock No.:
- 167-9898
- Mfr. Part No.:
- RLP0310R00FB15
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RLP3 |
Temperature Coefficient | ±25ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 167-9898
- Mfr. Part No.:
- RLP0310R00FB15
- Manufacturer:
- Vishay