Login / Register to access your benefits
Recently searched

    TE Connectivity 10Ω Wire Wound Resistor 7W ±5% EP7W10RJ

    Bulk discount available

    Subtotal (1 box of 30 units)**

    €27.18

    (exc. VAT)

    €33.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    180 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    30 - 30€0.906€27.18
    60 - 90€0.77€23.10
    120 - 480€0.679€20.37
    510 - 1980€0.589€17.67
    2010 +€0.544€16.32

    **price indicative

    RS Stock No.:
    168-0680
    Mfr. Part No.:
    EP7W10RJ
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    10Ω

    Power Rating

    7W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    EP

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±400ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links