TE Connectivity 11Ω Metal Film Resistor 0.25W ±0.1% YR1B11RCC
- RS Stock No.:
- 168-0698
- Mfr. Part No.:
- YR1B11RCC
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 250 units)**
€100.50
(exc. VAT)
€123.50
(inc. VAT)
750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
250 - 250 | €0.402 | €100.50 |
500 - 750 | €0.374 | €93.50 |
1000 + | €0.35 | €87.50 |
**price indicative
- RS Stock No.:
- 168-0698
- Mfr. Part No.:
- YR1B11RCC
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 11Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | R | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 11Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Related links
- TE Connectivity 11Ω Metal Film Resistor 0.25W ±0.1% YR1B11RCC
- Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
- TE Connectivity 3.4kΩ Metal Film Resistor 0.25W ±0.1% H83K4BYA
- Arcol 2.37kΩ Metal Film Resistor 0.25W ±0.1% MRA02072K37BTA015
- Arcol 4.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K53BTA015
- Arcol 100kΩ Metal Film Resistor 0.25W ±0.1% MRA0207100KBTA015
- TE Connectivity 165Ω Metal Film Resistor 0.25W ±0.1% YR1B165RCC
- TE Connectivity 105kΩ Metal Film Resistor 0.25W ±0.1% YR1B105KCC