Vishay 68kΩ Thin Film Resistor 0.4W ±1% MRS16000C6802FCT00
- RS Stock No.:
- 169-5033
- Mfr. Part No.:
- MRS16000C6802FCT00
- Manufacturer:
- Vishay
Subtotal (1 reel of 5000 units)**
€180.00
(exc. VAT)
€220.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.036 | €180.00 |
**price indicative
- RS Stock No.:
- 169-5033
- Mfr. Part No.:
- MRS16000C6802FCT00
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 68kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MRS16 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 68kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS16 | ||
Temperature Coefficient ±50ppm/°C | ||