Vishay 8.2kΩ Thin Film Resistor 0.4W ±1% MRS16000C8201FCT00
- RS Stock No.:
- 169-5040
- Mfr. Part No.:
- MRS16000C8201FCT00
- Manufacturer:
- Vishay
4400 In stock for delivery within 2 working days
Price Each (On a Reel of 5000)
€0.05
(exc. VAT)
€0.06
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | €0.05 | €250.00 |
10000 - 20000 | €0.048 | €240.00 |
25000 + | €0.045 | €225.00 |
*price indicative
- RS Stock No.:
- 169-5040
- Mfr. Part No.:
- MRS16000C8201FCT00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 8.2kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS16 |
Temperature Coefficient | ±50ppm/°C |