Arcol Ohmite 10kΩ Silicone Ceramic Resistor 1W ±10% OX103KE
- RS Stock No.:
- 172-2151
- Mfr. Part No.:
- OX103KE
- Manufacturer:
- Arcol Ohmite
Subtotal (1 reel of 1000 units)**
€1,168.00
(exc. VAT)
€1,437.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.168 | €1,168.00 |
**price indicative
- RS Stock No.:
- 172-2151
- Mfr. Part No.:
- OX103KE
- Manufacturer:
- Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol Ohmite | |
Resistance | 10kΩ | |
Power Rating | 1W | |
Tolerance | ±10% | |
Technology | Silicone Ceramic | |
Series | OX | |
Maximum Operating Temperature | +220°C | |
Temperature Coefficient | Minimum of -1300ppm/°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer Arcol Ohmite | ||
Resistance 10kΩ | ||
Power Rating 1W | ||
Tolerance ±10% | ||
Technology Silicone Ceramic | ||
Series OX | ||
Maximum Operating Temperature +220°C | ||
Temperature Coefficient Minimum of -1300ppm/°C | ||
Minimum Operating Temperature -40°C | ||