Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- RS Stock No.:
- 172-2187
- Mfr. Part No.:
- 45F1R0E
- Manufacturer:
- Arcol Ohmite
Bulk discount available
Subtotal (1 bag of 100 units)**
€164.00
(exc. VAT)
€202.00
(inc. VAT)
Temporarily out of stock - back order for despatch 04-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 200 | €1.64 | €164.00 |
300 + | €1.371 | €137.10 |
**price indicative
- RS Stock No.:
- 172-2187
- Mfr. Part No.:
- 45F1R0E
- Manufacturer:
- Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol Ohmite | |
Resistance | 1Ω | |
Power Rating | 5W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | 45 | |
Maximum Operating Temperature | +275°C | |
Temperature Coefficient | ±50ppm/°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | +25°C | |
Select all | ||
---|---|---|
Manufacturer Arcol Ohmite | ||
Resistance 1Ω | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series 45 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±50ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature +25°C | ||
Related links
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
- Arcol Ohmite 50Ω Wire Wound Resistor 5W ±1% 45F50RE
- Arcol Ohmite 500Ω Wire Wound Resistor 5W ±1% 45F500E
- Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- Arcol Ohmite 10Ω Wire Wound Resistor 5W ±1% 45F10RE
- Arcol Ohmite 25kΩ Wire Wound Resistor 5W ±1% 45F25KE