Login / Register to access your benefits
Recently searched

    Arcol Ohmite 20Ω Wire Wound Resistor 10W ±5% 20J20RE

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    €179.50

    (exc. VAT)

    €220.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 400€1.795€179.50
    500 - 900€1.669€166.90
    1000 +€1.561€156.10

    **price indicative

    RS Stock No.:
    172-2205
    Mfr. Part No.:
    20J20RE
    Manufacturer:
    Arcol Ohmite
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol Ohmite

    Resistance

    20Ω

    Power Rating

    10W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    20

    Maximum Operating Temperature

    +350°C

    Temperature Coefficient

    ±30ppm/°C

    Lead Pitch

    5.08mm

    Minimum Operating Temperature

    +25°C

    Related links